6SEQP150M is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 2.720
Unit Price: €1.42000
Datasheet
150 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SEQP150M

DigiKey Part Number
P122189-ND
Manufacturer
Manufacturer Product Number
6SEQP150M
Description
CAP ALUM POLY 150UF 20% 6.3V TH
Customer Reference
Detailed Description
150 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
6SEQP150M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Polymer
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
35mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
128 mA @ 120 Hz
Ripple Current @ High Frequency
2.56 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.54000€1.54
10€1.00100€10.01
50€0.77780€38.89
200€0.64845€129.69
600€0.57492€344.95
1.000€0.54742€547.42
2.600€0.50508€1,313.21
5.000€0.48175€2,408.75
Manufacturers Standard Package
Unit Price without VAT:€1.54000
Unit Price with VAT:€1.84800