
63SXE68M+T | |
|---|---|
DigiKey Part Number | 10-63SXE68M+TCT-ND - Cut Tape (CT) 10-63SXE68M+TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63SXE68M+T |
Description | CAP ALUM POLY 68UF 20% 63V TH |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 164 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 3.28 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 68 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 63 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.14000 | €3.14 |
| 10 | €2.12500 | €21.25 |
| 50 | €1.70040 | €85.02 |
| 100 | €1.56650 | €156.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.31210 | €656.05 |
| 1.000 | €1.24113 | €1,241.13 |
| 1.500 | €1.20533 | €1,808.00 |
| 2.500 | €1.16543 | €2,913.57 |
| 3.500 | €1.14200 | €3,997.00 |
| 5.000 | €1.11936 | €5,596.80 |
| Unit Price without VAT: | €3.14000 |
|---|---|
| Unit Price with VAT: | €3.76800 |

