
4TPE330MW | |
|---|---|
DigiKey Part Number | 10-4TPE330MWTR-ND - Tape & Reel (TR) 10-4TPE330MWCT-ND - Cut Tape (CT) 10-4TPE330MWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPE330MW |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPE330MW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2E | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.94000 | €1.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.12941 | €3,388.23 |
| Unit Price without VAT: | €1.94000 |
|---|---|
| Unit Price with VAT: | €2.32800 |

