100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4TPE100MBB

DigiKey Part Number
10-4TPE100MBBTR-ND - Tape & Reel (TR)
10-4TPE100MBBCT-ND - Cut Tape (CT)
10-4TPE100MBBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4TPE100MBB
Description
CAP TANT POLY 100UF 4V 1411
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
4TPE100MBB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B2
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.574
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.31000€1.31
10€0.86200€8.62
50€0.68580€34.29
100€0.63120€63.12
500€0.53896€269.48
1.000€0.51044€510.44
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.47304€946.08
6.000€0.44485€2,669.10
10.000€0.43442€4,344.20
Manufacturers Standard Package
Unit Price without VAT:€1.31000
Unit Price with VAT:€1.57200