

4TAE470ML | |
|---|---|
DigiKey Part Number | P123544TR-ND - Tape & Reel (TR) P123544CT-ND - Cut Tape (CT) P123544DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TAE470ML |
Description | CAP TANT POLY 470UF 4V 2917 |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TAE470ML Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Last Time Buy | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJY477M004R0025E | KYOCERA AVX | 0 | TCJY477M004R0025E-ND | €1.66197 | Direct |
| T55D477M004C0025 | Vishay Sprague | 757 | 718-2101-1-ND | €1.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.27000 | €3.27 |
| 10 | €2.31900 | €23.19 |
| 50 | €1.93980 | €96.99 |
| 100 | €1.82290 | €182.29 |
| 500 | €1.65254 | €826.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.52886 | €3,822.15 |
| Unit Price without VAT: | €3.27000 |
|---|---|
| Unit Price with VAT: | €3.92400 |

