
4SVPS68M | |
|---|---|
DigiKey Part Number | P19133TR-ND - Tape & Reel (TR) P19133CT-ND - Cut Tape (CT) P19133DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4SVPS68M |
Description | CAP ALUM POLY 68UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 68 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SVPS68M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 98.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.97 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 10 | €0.85400 | €8.54 |
| 50 | €0.65840 | €32.92 |
| 100 | €0.59660 | €59.66 |
| 500 | €0.49014 | €245.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.43164 | €647.46 |
| 3.000 | €0.40711 | €1,221.33 |
| 4.500 | €0.39474 | €1,776.33 |
| 7.500 | €0.38095 | €2,857.12 |
| 10.500 | €0.37285 | €3,914.93 |
| 15.000 | €0.36502 | €5,475.30 |
| Unit Price without VAT: | €1.33000 |
|---|---|
| Unit Price with VAT: | €1.59600 |

