68 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4SVP68M

DigiKey Part Number
P16570TR-ND - Tape & Reel (TR)
P16570CT-ND - Cut Tape (CT)
P16570DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4SVP68M
Description
CAP ALUM POLY 68UF 20% 4V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
68 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
4SVP68M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
60mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.427
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.53000€1.53
10€0.99500€9.95
50€0.77200€38.60
100€0.70150€70.15
500€0.58004€290.02
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€0.51293€769.39
3.000€0.48497€1,454.91
4.500€0.47086€2,118.87
7.500€0.45515€3,413.62
10.500€0.44591€4,682.05
15.000€0.43699€6,554.85
Manufacturers Standard Package
Unit Price without VAT:€1.53000
Unit Price with VAT:€1.83600