

2TPSF270M9G | |
|---|---|
DigiKey Part Number | P16215TR-ND - Tape & Reel (TR) P16215CT-ND - Cut Tape (CT) P16215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2TPSF270M9G |
Description | CAP TANT POLY 270UF 2V 1411 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 270 µF Molded Tantalum Polymer Capacitor 2 V 1411 (3528 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2TPSF270M9G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2S | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.30000 | €2.30 |
| 10 | €1.58300 | €15.83 |
| 50 | €1.29840 | €64.92 |
| 100 | €1.21030 | €121.03 |
| 500 | €1.06140 | €530.70 |
| 1.000 | €1.01529 | €1,015.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.94940 | €1,898.80 |
| 6.000 | €0.90380 | €5,422.80 |
| Unit Price without VAT: | €2.30000 |
|---|---|
| Unit Price with VAT: | €2.76000 |

