
2SEPC820MX | |
|---|---|
DigiKey Part Number | P16339-ND |
Manufacturer | |
Manufacturer Product Number | 2SEPC820MX |
Description | CAP ALUM POLY 820UF 20% 2.5V TH |
Customer Reference | |
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 2SEPC820MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 305 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6.1 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.22000 | €1.22 |
| 10 | €0.78100 | €7.81 |
| 50 | €0.60100 | €30.05 |
| 200 | €0.49665 | €99.33 |
| 600 | €0.43722 | €262.33 |
| 1.000 | €0.41498 | €414.98 |
| 2.600 | €0.38074 | €989.92 |
| 5.000 | €0.36188 | €1,809.40 |
| Unit Price without VAT: | €1.22000 |
|---|---|
| Unit Price with VAT: | €1.46400 |

