
2R5SVT680M | |
|---|---|
DigiKey Part Number | 10-2R5SVT680MTR-ND - Tape & Reel (TR) 10-2R5SVT680MCT-ND - Cut Tape (CT) 10-2R5SVT680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5SVT680M |
Description | CAP ALUM POLY 680UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 2R5SVT680M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 168.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.37 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.60000 | €2.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.01007 | €1,010.07 |
| Unit Price without VAT: | €2.60000 |
|---|---|
| Unit Price with VAT: | €3.12000 |

