2700 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2R5SVT2700M

DigiKey Part Number
10-2R5SVT2700MTR-ND - Tape & Reel (TR)
10-2R5SVT2700MCT-ND - Cut Tape (CT)
10-2R5SVT2700MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2R5SVT2700M
Description
CAP ALUM POLY 2700UF 20% 2.5V
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
2700 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
2R5SVT2700M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
2700 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
12mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
253.5 mA @ 120 Hz
Ripple Current @ High Frequency
5.07 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.28000€3.28
10€2.22200€22.22
50€1.78200€89.10
100€1.64290€164.29
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€1.40530€562.12
800€1.32706€1,061.65
1.200€1.28762€1,545.14
2.000€1.24365€2,487.30
2.800€1.21782€3,409.90
4.000€1.19287€4,771.48
Manufacturers Standard Package
Unit Price without VAT:€3.28000
Unit Price with VAT:€3.93600