2R5SEPC820M is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 1.585
Unit Price: €2.24000
Datasheet
820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2R5SEPC820M

DigiKey Part Number
P16326-ND
Manufacturer
Manufacturer Product Number
2R5SEPC820M
Description
CAP ALUM POLY 820UF 20% 2.5V TH
Customer Reference
Detailed Description
820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
2R5SEPC820M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Polymer
Capacitance
820 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
7mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
305 mA @ 120 Hz
Ripple Current @ High Frequency
6.1 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.10000€2.10
10€1.38800€13.88
50€1.09220€54.61
200€0.92135€184.27
600€0.82435€494.61
1.000€0.78809€788.09
2.600€0.73224€1,903.82
5.000€0.70149€3,507.45
Manufacturers Standard Package
Unit Price without VAT:€2.10000
Unit Price with VAT:€2.52000