MFR Recommended
Direct


25TQC22MV | |
|---|---|
DigiKey Part Number | P16517TR-ND - Tape & Reel (TR) P16517CT-ND - Cut Tape (CT) P16517DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TQC22MV |
Description | CAP TANT POLY 22UF 25V 2917 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 25TQC22MV Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2 |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25TQC22MYFD | Panasonic Industry | 6.245 | P123508CT-ND | €3.54000 | MFR Recommended |
| TAJD226M025RNJ | KYOCERA AVX | 8.180 | 478-3926-1-ND | €0.88000 | Direct |





