180 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SVT180M

DigiKey Part Number
10-25SVT180MTR-ND - Tape & Reel (TR)
10-25SVT180MCT-ND - Cut Tape (CT)
10-25SVT180MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25SVT180M
Description
CAP ALUM POLY 180UF 20% 25V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
180 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
25SVT180M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
16mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
232.5 mA @ 120 Hz
Ripple Current @ High Frequency
4.65 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 322
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.53000€2.53
10€1.68600€16.86
50€1.33600€66.80
100€1.22560€122.56
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€1.03803€415.21
800€0.97576€780.61
1.200€0.94435€1,133.22
2.000€0.90936€1,818.72
2.800€0.88878€2,488.58
4.000€0.86892€3,475.68
Manufacturers Standard Package
Unit Price without VAT:€2.53000
Unit Price with VAT:€3.03600