
25SVPT100M | |
|---|---|
DigiKey Part Number | 10-25SVPT100MTR-ND - Tape & Reel (TR) 10-25SVPT100MCT-ND - Cut Tape (CT) 10-25SVPT100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVPT100M |
Description | CAP ALUM POLY 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVPT100M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 100 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 25 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 24mOhm | Base Product Number |
Lifetime @ Temp. 20000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.02000 | €2.02 |
| 10 | €1.33000 | €13.30 |
| 50 | €1.04440 | €52.22 |
| 100 | €0.95390 | €95.39 |
| 500 | €0.79858 | €399.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.73592 | €735.92 |
| 2.000 | €0.69606 | €1,392.12 |
| 3.000 | €0.67594 | €2,027.82 |
| 5.000 | €0.65354 | €3,267.70 |
| 7.000 | €0.64037 | €4,482.59 |
| 10.000 | €0.62766 | €6,276.60 |
| Unit Price without VAT: | €2.02000 |
|---|---|
| Unit Price with VAT: | €2.42400 |





