


25SVP22M | |
|---|---|
DigiKey Part Number | P16506TR-ND - Tape & Reel (TR) P16506CT-ND - Cut Tape (CT) P16506DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVP22M |
Description | CAP ALUM POLY 22UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVP22M Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.394" Dia (10.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.315" (8.00mm) |
Type Polymer | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Capacitance 22 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Radial, Can - SMD |
Voltage - Rated 25 V | Base Product Number |
ESR (Equivalent Series Resistance) 50mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25SVPD39M | Panasonic Industry | 0 | PCE5075CT-ND | €1.74000 | MFR Recommended |
| PCF1E220MCL1GS | Nichicon | 1.201 | 493-14028-1-ND | €1.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.61000 | €1.61 |
| 10 | €1.05700 | €10.57 |
| 50 | €0.82300 | €41.15 |
| 100 | €0.74910 | €74.91 |
| Unit Price without VAT: | €1.61000 |
|---|---|
| Unit Price with VAT: | €1.93200 |

