
20SEPF560M | |
|---|---|
DigiKey Part Number | P16316-ND |
Manufacturer | |
Manufacturer Product Number | 20SEPF560M |
Description | CAP ALUM POLY 560UF 20% 20V TH |
Customer Reference | |
Detailed Description | 560 µF 20 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SEPF560M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.4 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.99000 | €1.99 |
| 10 | €1.31100 | €13.11 |
| 50 | €1.02920 | €51.46 |
| 200 | €0.86650 | €173.30 |
| 600 | €0.77410 | €464.46 |
| 1.000 | €0.73953 | €739.53 |
| 2.600 | €0.68632 | €1,784.43 |
| 5.000 | €0.65700 | €3,285.00 |
| Unit Price without VAT: | €1.99000 |
|---|---|
| Unit Price with VAT: | €2.38800 |

