

10TPB220M | |
|---|---|
DigiKey Part Number | P16447TR-ND - Tape & Reel (TR) P16447CT-ND - Cut Tape (CT) P16447DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TPB220M |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10TPB220M Models |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code D4 |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.56000 | €2.56 |
| 10 | €1.77600 | €17.76 |
| 50 | €1.46500 | €73.25 |
| 100 | €1.36870 | €136.87 |
| 500 | €1.20576 | €602.88 |
| 1.000 | €1.15529 | €1,155.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.08193 | €2,163.86 |
| 6.000 | €1.03204 | €6,192.24 |
| Unit Price without VAT: | €2.56000 |
|---|---|
| Unit Price with VAT: | €3.07200 |








