
10SVQP120M | |
|---|---|
DigiKey Part Number | P122180TR-ND - Tape & Reel (TR) P122180CT-ND - Cut Tape (CT) P122180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SVQP120M |
Description | CAP ALUM POLY 120UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SVQP120M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 128 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.56 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.73000 | €1.73 |
| 10 | €1.12700 | €11.27 |
| 50 | €0.87920 | €43.96 |
| 100 | €0.80080 | €80.08 |
| 500 | €0.66596 | €332.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.61209 | €612.09 |
| 2.000 | €0.57749 | €1,154.98 |
| 3.000 | €0.56004 | €1,680.12 |
| 5.000 | €0.54059 | €2,702.95 |
| 7.000 | €0.52916 | €3,704.12 |
| 10.000 | €0.51813 | €5,181.30 |
| Unit Price without VAT: | €1.73000 |
|---|---|
| Unit Price with VAT: | €2.07600 |

