
10SVPS330M | |
|---|---|
DigiKey Part Number | PCE5082TR-ND - Tape & Reel (TR) PCE5082CT-ND - Cut Tape (CT) PCE5082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SVPS330M |
Description | CAP ALUM POLY 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SVPS330M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 188.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.77 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.81000 | €1.81 |
| 10 | €1.18700 | €11.87 |
| 50 | €0.92780 | €46.39 |
| 100 | €0.84580 | €84.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.69200 | €346.00 |
| 1.000 | €0.64848 | €648.48 |
| 1.500 | €0.62653 | €939.80 |
| 2.500 | €0.60205 | €1,505.12 |
| 3.500 | €0.58767 | €2,056.85 |
| 5.000 | €0.57377 | €2,868.85 |
| Unit Price without VAT: | €1.81000 |
|---|---|
| Unit Price with VAT: | €2.17200 |

