Image for MHMF082L1U3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHMF082L1U3

DigiKey Part Number
MHMF082L1U3-ND
Manufacturer
Manufacturer Product Number
MHMF082L1U3
Description
MOTOR AC SERVO 200V HI 750W IP67
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 3000 RPM 750W Absolute 200VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Encoder Type
Absolute
Manufacturer
Panasonic Industrial Automation Sales
Size / Dimension
Square - 3.150" x 3.150" (80.00mm x 80.00mm)
Series
Diameter - Shaft
0.748" (19.00mm)
Packaging
Box
Length - Shaft and Bearing
1.378" (35.00mm)
Part Status
Active
Mounting Hole Spacing
3.543" (90.00mm)
Type
AC Motor
Termination Style
Connector
Function
Servomotor
Features
Key, Oil Seal, Protective Lip
Voltage - Rated
200VAC
Torque - Max Momentary (oz-in / mNm)
1184 / 8360
RPM
3000 RPM
Operating Temperature
0°C ~ 55°C
Torque - Rated (oz-in / mNm)
338.5 / 2390
Approval Agency
CE, cULus, cURus
Power - Rated
750W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€595.49000€595.49
Manufacturers Standard Package
Unit Price without VAT:€595.49000
Unit Price with VAT:€714.58800