
MADLN11BE | |
|---|---|
DigiKey Part Number | 1110-MADLN11BE-ND |
Manufacturer | |
Manufacturer Product Number | MADLN11BE |
Description | A6 DRIVE A FRAME ETHERCAT NO STO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Servo AC 100 ~ 120VAC Supply 8A 120V Load |
Category | Voltage - Load 120V |
Manufacturer Panasonic Industrial Automation Sales | Current - Output 8A |
Series | Wattage - Load 100 W |
Packaging Box | Voltage - Supply 100 ~ 120VAC |
Part Status Active | Interface EtherCAT |
Type Module | Mounting Type Chassis Mount |
Motor Type Servo | Operating Temperature 0°C ~ 55°C |
Control / Drive Type Servo AC | For Use With/Related Products MINAS A6 Series |
Number of Motors 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €718.01000 | €718.01 |
| Unit Price without VAT: | €718.01000 |
|---|---|
| Unit Price with VAT: | €861.61200 |

