
GX-F12BI-P | |
|---|---|
DigiKey Part Number | 1110-1084-ND |
Manufacturer | |
Manufacturer Product Number | GX-F12BI-P |
Description | SENSOR PROX INDUCTIVE 3.3MM MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.13" (3.3mm) IP68 Module |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Panasonic Industrial Automation Sales | Material - Body Plastic |
Series | Voltage - Supply 12V ~ 24V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP68 |
Sensing Distance 0.13" (3.3mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Module |
Response Frequency 500Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.69000 | €26.69 |
| Unit Price without VAT: | €26.69000 |
|---|---|
| Unit Price with VAT: | €32.02800 |

