
DP-111A-E-P-J | |
|---|---|
DigiKey Part Number | 1110-2424-ND |
Manufacturer | |
Manufacturer Product Number | DP-111A-E-P-J |
Description | SENSOR PRESSURE 100KPA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±14.5PSI (±100kPa) Vented Gauge Female - M5, Male - 1/8" (3.18mm) BSPP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 24V |
Manufacturer Panasonic Industrial Automation Sales | Port Size Female - M5, Male - 1/8" (3.18mm) BSPP |
Series | Port Style Threaded |
Packaging Box | Termination Style Connector |
Part Status Active | Maximum Pressure ±72.52PSI (±500kPa) |
Applications Industrial Automation | Operating Temperature -10°C ~ 50°C |
Pressure Type Vented Gauge | Package / Case Module |
Operating Pressure ±14.5PSI (±100kPa) | Base Product Number |
Output Type Analog Current/Voltage, PNP - Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €117.54000 | €117.54 |
| Unit Price without VAT: | €117.54000 |
|---|---|
| Unit Price with VAT: | €141.04800 |

