Image for CX-483-Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX-483-Z

DigiKey Part Number
CX-483-Z-ND
Manufacturer
Manufacturer Product Number
CX-483-Z
Description
SENSOR RETROREFL 1M NPN OPEN COL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 39.37" (1m) NPN - Open Collector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
1ms
Manufacturer
Panasonic Industrial Automation Sales
Output Configuration
NPN - Open Collector
Series
Light Source
Infrared
Packaging
Box
Connection Method
Connector, M8, 4POS
Part Status
Active
Ingress Protection
IP67
Sensing Method
Retroreflective
Operating Temperature
-25°C ~ 55°C
Sensing Distance
39.37" (1m)
Base Product Number
Voltage - Supply
12V ~ 24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€168.03000€168.03
Manufacturers Standard Package
Unit Price without VAT:€168.03000
Unit Price with VAT:€201.63600