Similar

AXW1264A | |
|---|---|
DigiKey Part Number | AXW1264A-ND |
Manufacturer | |
Manufacturer Product Number | AXW1264A |
Description | CONN SOCKET HSG 26POS 2.54MM |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Socket 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Contact Termination Crimp, IDC |
Connector Type | Note Contacts Sold Separately |
Contact Type Female Socket | Base Product Number |
Number of Positions |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022552261 | Molex | 2.785 | WM7231-ND | €1.90000 | Similar |
| 3-87977-8 | TE Connectivity AMP Connectors | 261 | A25846-ND | €3.18000 | Similar |



