Temperature Controller (Type K) 24VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAD010100

DigiKey Part Number
1110-2877-ND
Manufacturer
Manufacturer Product Number
AAD010100
Description
CONTROL TEMP 24V PANEL MOUNT
Customer Reference
Detailed Description
Temperature Controller (Type K) 24VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Method
Proportional (PID)
Manufacturer
Panasonic Industrial Automation Sales
Number of Characters Per Row
5, 5
Series
Display Type
LCD - Dual Color Characters, Backlight
Packaging
Box
Voltage - Supply
24VDC
Part Status
Obsolete
Mounting Type
Panel Mount
Type
Temperature Controller (Type K)
Termination Style
Screw Terminal
Input Range
-30°C ~ 600°C
Base Product Number
Output Type
Relay, Solid State (5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.