Memory Card microSDHC™ 8GB Class 4 TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP-SMLF08DA1

DigiKey Part Number
P17033-ND
Manufacturer
Manufacturer Product Number
RP-SMLF08DA1
Description
MEM CARD MICROSDHC 8GB CLS 4 TLC
Customer Reference
Detailed Description
Memory Card microSDHC™ 8GB Class 4 TLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
microSDHC™
Memory Size
8GB
Speed
Class 4
Technology
TLC
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.