White LED Indication - Discrete 2.9V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNJ047X8ARA

DigiKey Part Number
LNJ047X8ARATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LNJ047X8ARA
Description
LED WHITE 1005 SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 2.9V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.70mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
5mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.