EZJ-Z0V270AA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 7.395
Unit Price: €0.09000
Datasheet
27 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)

EZJ-Z0V270AA

DigiKey Part Number
P12800TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EZJ-Z0V270AA
Description
VARISTOR 27V 0402
Customer Reference
Detailed Description
27 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
Panasonic Industry
Capacitance @ Frequency
3 pF @ 1 MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount, MLCV
Maximum DC Volts
16 V
Package / Case
0402 (1005 Metric)
Varistor Voltage (Typ)
27 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EZJ-Z0V270EAPanasonic Industry7.395P11404CT-ND€0.09000Similar
Obsolete
This product is no longer manufactured. View Substitutes