180k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-V8V184JV

DigiKey Part Number
Y4184TR-ND - Tape & Reel (TR)
Y4184CT-ND - Cut Tape (CT)
Y4184DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-V8V184JV
Description
RES ARRAY 4 RES 180K OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
180k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42.475
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.09200€0.92
25€0.07720€1.93
50€0.06800€3.40
100€0.06020€6.02
250€0.05156€12.89
500€0.04618€23.09
1.000€0.04158€41.58
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.03405€170.25
10.000€0.03132€313.20
15.000€0.02991€448.65
25.000€0.02832€708.00
35.000€0.02738€958.30
50.000€0.02645€1,322.50
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18000