
EXB-V4V563JV | |
|---|---|
DigiKey Part Number | Y2563TR-ND - Tape & Reel (TR) Y2563CT-ND - Cut Tape (CT) Y2563DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V4V563JV |
Description | RES ARRAY 2 RES 56K OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 56k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Concave | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.10900 | €1.09 |
| 25 | €0.09240 | €2.31 |
| 50 | €0.08120 | €4.06 |
| 100 | €0.07190 | €7.19 |
| 250 | €0.06176 | €15.44 |
| 500 | €0.05538 | €27.69 |
| 1.000 | €0.04996 | €49.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04109 | €205.45 |
| 10.000 | €0.03786 | €378.60 |
| 15.000 | €0.03620 | €543.00 |
| 25.000 | €0.03433 | €858.25 |
| 35.000 | €0.03321 | €1,162.35 |
| 50.000 | €0.03212 | €1,606.00 |
| 60.000 | €0.03159 | €1,895.40 |
| 120.000 | €0.02980 | €3,576.00 |
| 125.000 | €0.02970 | €3,712.50 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20400 |

