240 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric) Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-U18241JX

DigiKey Part Number
10-EXB-U18241JXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EXB-U18241JX
Description
RES ARRAY 4 RES 240 OHM 0502
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
240 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric) Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
31mW
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
240
Package / Case
0502 (1406 Metric) Convex, Long Side Terminals
Tolerance
±5%
Supplier Device Package
0502
Number of Resistors
4
Size / Dimension
0.055" L x 0.024" W (1.40mm x 0.60mm)
Number of Pins
8
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.06071€607.10
Manufacturers Standard Package
Unit Price without VAT:€0.06071
Unit Price with VAT:€0.07285