
EXB-Q16P222J | |
|---|---|
DigiKey Part Number | U6222TR-ND - Tape & Reel (TR) U6222CT-ND - Cut Tape (CT) U6222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-Q16P222J |
Description | RES ARRAY 15 RES 2.2K OHM 1506 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±5% 25mW Power Per Element Bussed 15 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-Q16P222J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±5% | |
Number of Resistors | 15 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 25mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1506, Convex, Long Side Terminals | |
Supplier Device Package | 1506 | |
Size / Dimension | 0.150" L x 0.063" W (3.80mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.11000 | €1.11 |
| 10 | €0.73000 | €7.30 |
| 25 | €0.62560 | €15.64 |
| 50 | €0.56020 | €28.01 |
| 100 | €0.50480 | €50.48 |
| 250 | €0.44392 | €110.98 |
| 500 | €0.40582 | €202.91 |
| 1.000 | €0.37345 | €373.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.32215 | €1,610.75 |
| 10.000 | €0.30295 | €3,029.50 |
| 15.000 | €0.29308 | €4,396.20 |
| 25.000 | €0.28193 | €7,048.25 |
| Unit Price without VAT: | €1.11000 |
|---|---|
| Unit Price with VAT: | €1.33200 |

