
EVP-BT7C4A000 | |
|---|---|
DigiKey Part Number | 10-EVP-BT7C4A000TR-ND - Tape & Reel (TR) 10-EVP-BT7C4A000CT-ND - Cut Tape (CT) 10-EVP-BT7C4A000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BT7C4A000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.50mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 357gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.21200 | €2.12 |
| 25 | €0.19840 | €4.96 |
| 100 | €0.17810 | €17.81 |
| 250 | €0.16500 | €41.25 |
| 500 | €0.15574 | €77.87 |
| 1.000 | €0.14702 | €147.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.14035 | €280.70 |
| 4.000 | €0.13292 | €531.68 |
| 6.000 | €0.12891 | €773.46 |
| 10.000 | €0.12421 | €1,242.10 |
| 14.000 | €0.12132 | €1,698.48 |
| 20.000 | €0.11844 | €2,368.80 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

