
EVP-BT2J4A000 | |
|---|---|
DigiKey Part Number | 10-EVP-BT2J4A000TR-ND - Tape & Reel (TR) 10-EVP-BT2J4A000CT-ND - Cut Tape (CT) 10-EVP-BT2J4A000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BT2J4A000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.50mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 80gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 2,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.23500 | €2.35 |
| 25 | €0.21920 | €5.48 |
| 100 | €0.19650 | €19.65 |
| 250 | €0.18208 | €45.52 |
| 500 | €0.17182 | €85.91 |
| 1.000 | €0.16223 | €162.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.15490 | €309.80 |
| 4.000 | €0.14675 | €587.00 |
| 6.000 | €0.14235 | €854.10 |
| 10.000 | €0.13721 | €1,372.10 |
| 14.000 | €0.13405 | €1,876.70 |
| 20.000 | €0.13090 | €2,618.00 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |

