ETQ-P3WR82WFN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: €0.33019
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: €0.33017
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: €0.14870
Datasheet

Similar


Pulse Electronics
In Stock: 1.390
Unit Price: €1.98000
Datasheet

Similar


Bourns Inc.
In Stock: 1.459
Unit Price: €0.95000
Datasheet
820 nH Shielded Inductor 14 A 8mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 nH Shielded Inductor 14 A 8mOhm Max 2-SMD, J-Lead

ETQ-P3WR82WFN

DigiKey Part Number
PCD2432TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ETQ-P3WR82WFN
Description
FIXED IND 820NH 14A 8 MOHM SMD
Customer Reference
Detailed Description
820 nH Shielded Inductor 14 A 8mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes