


ERT-J1VR473H | |
|---|---|
DigiKey Part Number | P124034TR-ND - Tape & Reel (TR) P124034CT-ND - Cut Tape (CT) P124034DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VR473H |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4300K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 5 | €0.10600 | €0.53 |
| 10 | €0.09900 | €0.99 |
| 25 | €0.09160 | €2.29 |
| 50 | €0.08640 | €4.32 |
| 100 | €0.08160 | €8.16 |
| 500 | €0.07218 | €36.09 |
| 1.000 | €0.06870 | €68.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.06140 | €245.60 |
| 8.000 | €0.05878 | €470.24 |
| 12.000 | €0.05735 | €688.20 |
| 20.000 | €0.05565 | €1,113.00 |
| 28.000 | €0.05459 | €1,528.52 |
| 40.000 | €0.05352 | €2,140.80 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

