
ERJ-XGNF40R2Y | |
|---|---|
DigiKey Part Number | P16153TR-ND - Tape & Reel (TR) P16153CT-ND - Cut Tape (CT) P16153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNF40R2Y |
Description | RES 40.2 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNF40R2Y Models |
Category | Temperature Coefficient ±300ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 01005 (0402 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0100FR-0740R2L | YAGEO | 5.769 | YAG6349CT-ND | €0.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.02655 | €531.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.12900 | €1.29 |
| 25 | €0.10440 | €2.61 |
| 50 | €0.09000 | €4.50 |
| 100 | €0.07630 | €7.63 |
| 250 | €0.06724 | €16.81 |
| 500 | €0.06120 | €30.60 |
| 1.000 | €0.05603 | €56.03 |
| 5.000 | €0.04778 | €238.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.14400 | €1.44 |
| 50 | €0.09900 | €4.95 |
| 100 | €0.08550 | €8.55 |
| 500 | €0.06356 | €31.78 |
| 1.000 | €0.05696 | €56.96 |
| 5.000 | €0.04602 | €230.10 |
| 10.000 | €0.04269 | €426.90 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

