
ERJ-UP6D9102V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D9102VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D9102VCT-ND - Cut Tape (CT) 10-ERJ-UP6D9102VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D9102V |
Description | RES 91K OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10500 | €1.05 |
| 25 | €0.08320 | €2.08 |
| 50 | €0.07140 | €3.57 |
| 100 | €0.05420 | €5.42 |
| 250 | €0.04800 | €12.00 |
| 500 | €0.04582 | €22.91 |
| 1.000 | €0.04277 | €42.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03658 | €182.90 |
| 10.000 | €0.03453 | €345.30 |
| 15.000 | €0.03352 | €502.80 |
| 25.000 | €0.03244 | €811.00 |
| 35.000 | €0.03182 | €1,113.70 |
| 50.000 | €0.03123 | €1,561.50 |
| 60.000 | €0.03096 | €1,857.60 |
| 120.000 | €0.03005 | €3,606.00 |
| 125.000 | €0.03000 | €3,750.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

