Image for ERJ-UP6D56R0V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP6D56R0V

DigiKey Part Number
10-ERJ-UP6D56R0VTR-ND - Tape & Reel (TR)
10-ERJ-UP6D56R0VCT-ND - Cut Tape (CT)
10-ERJ-UP6D56R0VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP6D56R0V
Description
RES 56 OHM 0.5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.909
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.11600€1.16
25€0.09280€2.32
50€0.07980€3.99
100€0.06940€6.94
250€0.05908€14.77
500€0.05308€26.54
1.000€0.04833€48.33
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.03920€196.00
10.000€0.03707€370.70
15.000€0.03603€540.45
25.000€0.03491€872.75
35.000€0.03426€1,199.10
50.000€0.03365€1,682.50
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.26400