160 kOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP3J164V

DigiKey Part Number
10-ERJ-UP3J164VTR-ND - Tape & Reel (TR)
10-ERJ-UP3J164VCT-ND - Cut Tape (CT)
10-ERJ-UP3J164VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP3J164V
Description
RES 160K OHM 5% 1/4W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
160 kOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-UP3J164V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.955
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01932€193.20
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.07000€0.70
25€0.05480€1.37
50€0.04600€2.30
100€0.03940€3.94
250€0.03260€8.15
500€0.02870€14.35
1.000€0.02565€25.65
Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.06700€0.67
50€0.04440€2.22
100€0.03770€3.77
500€0.02700€13.50
1.000€0.02377€23.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.16800