
ERJ-UP3F6801V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP3F6801VTR-ND - Tape & Reel (TR) 10-ERJ-UP3F6801VCT-ND - Cut Tape (CT) 10-ERJ-UP3F6801VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3F6801V |
Description | RES 6.8K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3F6801V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.09300 | €0.93 |
| 25 | €0.07360 | €1.84 |
| 50 | €0.06260 | €3.13 |
| 100 | €0.05390 | €5.39 |
| 250 | €0.04528 | €11.32 |
| 500 | €0.04032 | €20.16 |
| 1.000 | €0.03638 | €36.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02895 | €144.75 |
| 10.000 | €0.02719 | €271.90 |
| 15.000 | €0.02633 | €394.95 |
| 25.000 | €0.02540 | €635.00 |
| 35.000 | €0.02487 | €870.45 |
| 50.000 | €0.02437 | €1,218.50 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

