300 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP3F3000V

DigiKey Part Number
10-ERJ-UP3F3000VTR-ND - Tape & Reel (TR)
10-ERJ-UP3F3000VCT-ND - Cut Tape (CT)
10-ERJ-UP3F3000VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP3F3000V
Description
RES 300 OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
300 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-UP3F3000V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.18000€0.18
10€0.09300€0.93
25€0.07360€1.84
50€0.06260€3.13
100€0.05390€5.39
250€0.04528€11.32
500€0.04032€20.16
1.000€0.03638€36.38
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.02895€144.75
10.000€0.02719€271.90
15.000€0.02633€394.95
25.000€0.02540€635.00
35.000€0.02487€870.45
50.000€0.02437€1,218.50
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.21600