
ERJ-UP3D1003V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP3D1003VTR-ND - Tape & Reel (TR) 10-ERJ-UP3D1003VCT-ND - Cut Tape (CT) 10-ERJ-UP3D1003VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3D1003V |
Description | RES 100K OHM 0.5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3D1003V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.11100 | €1.11 |
| 25 | €0.08920 | €2.23 |
| 50 | €0.07640 | €3.82 |
| 100 | €0.06630 | €6.63 |
| 250 | €0.05624 | €14.06 |
| 500 | €0.05046 | €25.23 |
| 1.000 | €0.04585 | €45.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03706 | €185.30 |
| 10.000 | €0.03501 | €350.10 |
| 15.000 | €0.03400 | €510.00 |
| 25.000 | €0.03292 | €823.00 |
| 35.000 | €0.03230 | €1,130.50 |
| 50.000 | €0.03171 | €1,585.50 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

