Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-U14F28R0U | |
|---|---|
DigiKey Part Number | 10-ERJ-U14F28R0UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-U14F28R0U |
Description | RES 28 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U14F28R0U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S14D28R0U | Panasonic Industry | 0 | ERJ-S14D28R0U-ND | €0.15326 | Parametric Equivalent |
| ERJ-S14F28R0U | Panasonic Industry | 0 | ERJ-S14F28R0U-ND | €0.10794 | Parametric Equivalent |
| ERJ-U14D28R0U | Panasonic Industry | 0 | ERJ-U14D28R0U-ND | €0.08177 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04646 | €232.30 |
| Unit Price without VAT: | €0.04646 |
|---|---|
| Unit Price with VAT: | €0.05575 |



