
ERJ-U06J394V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06J394VTR-ND - Tape & Reel (TR) 10-ERJ-U06J394VCT-ND - Cut Tape (CT) 10-ERJ-U06J394VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06J394V |
Description | RES 390K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06J394V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.05300 | €0.53 |
| 25 | €0.04080 | €1.02 |
| 50 | €0.03400 | €1.70 |
| 100 | €0.02870 | €2.87 |
| 250 | €0.02336 | €5.84 |
| 500 | €0.02028 | €10.14 |
| 1.000 | €0.01786 | €17.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01348 | €67.40 |
| 10.000 | €0.01240 | €124.00 |
| 15.000 | €0.01188 | €178.20 |
| 25.000 | €0.01131 | €282.75 |
| 35.000 | €0.01099 | €384.65 |
| 50.000 | €0.01068 | €534.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

