2.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U06J222V

DigiKey Part Number
10-ERJ-U06J222VTR-ND - Tape & Reel (TR)
10-ERJ-U06J222VCT-ND - Cut Tape (CT)
10-ERJ-U06J222VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U06J222V
Description
RES 2.2K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U06J222V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S06F2201VPanasonic Industry3.73010-ERJ-S06F2201VCT-ND€0.25000Parametric Equivalent
ERJ-U06F2201VPanasonic Industry1.91910-ERJ-U06F2201VCT-ND€0.14000Parametric Equivalent
AF0805FR-072K2LYAGEO6.21013-AF0805FR-072K2LCT-ND€0.10000Parametric Equivalent
AF0805JR-072K2LYAGEO9.65013-AF0805JR-072K2LCT-ND€0.08000Parametric Equivalent
CAS10F2201CTCal-Chip Electronics, Inc.5.0004713-CAS10F2201CT-ND€0.13000Parametric Equivalent
In-Stock: 2.200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.05300€0.53
25€0.04080€1.02
50€0.03400€1.70
100€0.02870€2.87
250€0.02336€5.84
500€0.02028€10.14
1.000€0.01786€17.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01348€67.40
10.000€0.01240€124.00
15.000€0.01188€178.20
25.000€0.01131€282.75
35.000€0.01099€384.65
50.000€0.01068€534.00
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13200