
ERJ-U06J120V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06J120VTR-ND - Tape & Reel (TR) 10-ERJ-U06J120VCT-ND - Cut Tape (CT) 10-ERJ-U06J120VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06J120V |
Description | RES 12 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06J120V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05100 | €0.51 |
| 25 | €0.03920 | €0.98 |
| 50 | €0.03260 | €1.63 |
| 100 | €0.02760 | €2.76 |
| 250 | €0.02240 | €5.60 |
| 500 | €0.01946 | €9.73 |
| 1.000 | €0.01713 | €17.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01370 | €68.50 |
| 10.000 | €0.01261 | €126.10 |
| 15.000 | €0.01207 | €181.05 |
| 25.000 | €0.01150 | €287.50 |
| 35.000 | €0.01117 | €390.95 |
| 50.000 | €0.01085 | €542.50 |
| 60.000 | €0.01071 | €642.60 |
| 120.000 | €0.01023 | €1,227.60 |
| 125.000 | €0.01020 | €1,275.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

