
ERJ-U06F2493V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06F2493VTR-ND - Tape & Reel (TR) 10-ERJ-U06F2493VCT-ND - Cut Tape (CT) 10-ERJ-U06F2493VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F2493V |
Description | RES 249K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F2493V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06500 | €0.65 |
| 25 | €0.05040 | €1.26 |
| 50 | €0.04240 | €2.12 |
| 100 | €0.03610 | €3.61 |
| 250 | €0.02980 | €7.45 |
| 500 | €0.02620 | €13.10 |
| 1.000 | €0.02332 | €23.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02008 | €100.40 |
| 10.000 | €0.01782 | €178.20 |
| 15.000 | €0.01704 | €255.60 |
| 25.000 | €0.01462 | €365.50 |
| 35.000 | €0.01456 | €509.60 |
| 50.000 | €0.01451 | €725.50 |
| 60.000 | €0.01448 | €868.80 |
| 120.000 | €0.01439 | €1,726.80 |
| 125.000 | €0.01438 | €1,797.50 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

